Ledil FA10734_TWIDDLE-D technical specifications.
| Color | Clear |
| Diameter | 21.6mm |
| Height | 14.3mm |
| Lead Free | Lead Free |
| Lens Style | Dome |
| Mount | Adhesive |
| Number of LEDs | 1 |
| Package Quantity | 144 |
| Series | TWIDDLE |
| Viewing Angle | 28° |
| RoHS | Compliant |
Download the complete datasheet for Ledil FA10734_TWIDDLE-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.