Ledil FA10734_TWIDDLE-N083-D technical specifications.
| Color | Clear |
| Mount | Adhesive |
| Number of LEDs | 1 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Series | TWIDDLE |
| Viewing Angle | 23° |
| RoHS | Compliant |
Download the complete datasheet for Ledil FA10734_TWIDDLE-N083-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.