Ledil FA10736_TWIDDLE-MX6-M technical specifications.
| Color | Clear |
| Diameter | 21.5mm |
| Height | 13.1mm |
| Length | 21.5mm |
| Mount | Adhesive |
| Number of LEDs | 1 |
| Package Quantity | 144 |
| Series | TWIDDLE |
| Shape | Round |
| Viewing Angle | 36° |
| Width | 21.5mm |
| RoHS | Compliant |
Download the complete datasheet for Ledil FA10736_TWIDDLE-MX6-M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.