Ledil FA10739_TWIDDLE-XR-M technical specifications.
| Diameter | 21.5mm |
| Height | 13.1mm |
| Length | 21.5mm |
| Package Quantity | 144 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Shape | Round |
| Viewing Angle | 28° |
| Width | 21.5mm |
| RoHS | Compliant |
Download the complete datasheet for Ledil FA10739_TWIDDLE-XR-M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.