Ledil FA10787_LZ1-M technical specifications.
| Color | Clear |
| Mount | Adhesive |
| Number of LEDs | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | LZ1 |
| Viewing Angle | 26° |
| RoHS | Compliant |
Download the complete datasheet for Ledil FA10787_LZ1-M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
