Ledil FA10805_LR1-REC technical specifications.
| Color | Clear |
| Mount | Adhesive |
| Number of LEDs | 1 |
| Packaging | Tray |
| Series | LR1 |
| Viewing Angle | 20° |
| RoHS | Compliant |
Download the complete datasheet for Ledil FA10805_LR1-REC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.