Ledil FA10839_TINA-W technical specifications.
| Color | Clear |
| Lead Free | Lead Free |
| Lens Color | Clear |
| Mount | Adhesive |
| Number of LEDs | 1 |
| Package Quantity | 144 |
| Series | TINA |
| Viewing Angle | 44° |
| RoHS | Unconfirmed |
Download the complete datasheet for Ledil FA10839_TINA-W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
