Ledil FA10851_RES-M technical specifications.
| Color | Clear |
| Lead Free | Lead Free |
| Lens Style | Square |
| Mount | Adhesive |
| Number of LEDs | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | RES |
| Viewing Angle | 30° |
| RoHS | Compliant |
Download the complete datasheet for Ledil FA10851_RES-M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
