Ledil FA10856_RES-RS technical specifications.
| Color | Clear |
| Lens Style | Square |
| Mount | Adhesive |
| Number of LEDs | 1 |
| Reach SVHC Compliant | No |
| Series | RES |
| Viewing Angle | 8° |
| RoHS | Compliant |
Download the complete datasheet for Ledil FA10856_RES-RS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
