Ledil FA10857_NIS033U-RS technical specifications.
| Color | Clear |
| Height | 14.2mm |
| Length | 21.6mm |
| Number of LEDs | 1 |
| Package Quantity | 1920 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Shape | Square |
| Viewing Angle | 8° |
| Width | 21.6mm |
| RoHS | Compliant |
Download the complete datasheet for Ledil FA10857_NIS033U-RS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.