The FA10887_TINA-XP-RS is a round lens with a diameter of 16mm and a height of 10mm. It has a viewing angle of 11° and is available in packaging quantities of 144. The lens is supplied on cut tape and is not radiation hardened. It does not comply with Reach SVHC regulations.
Ledil FA10887_TINA-XP-RS technical specifications.
| Diameter | 16mm |
| Height | 10mm |
| Length | 16mm |
| Lens Style | Round |
| Package Quantity | 144 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Shape | Round |
| Viewing Angle | 11° |
| Width | 16mm |
| RoHS | Compliant |
Download the complete datasheet for Ledil FA10887_TINA-XP-RS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.