Ledil FA10887TINA-RS technical specifications.
| Diameter | 16.1mm |
| Height | 9.7mm |
| Lead Free | Lead Free |
| Lens Style | Round |
| Series | TINA |
| Viewing Angle | 15° |
| RoHS | Unconfirmed |
Download the complete datasheet for Ledil FA10887TINA-RS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.