Ledil FA10992_LISA2-M-PIN-RE technical specifications.
| Color | Clear |
| Diameter | 9.9mm |
| Height | 7mm |
| Length | 9.9mm |
| Lens Style | Round |
| Mount | Adhesive |
| Number of LEDs | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | LISA2 |
| Shape | Round |
| Viewing Angle | 26° |
| Width | 9.9mm |
| RoHS | Compliant |
Download the complete datasheet for Ledil FA10992_LISA2-M-PIN-RE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
