Ledil FA11027_TINA-WW technical specifications.
| Color | Clear |
| Diameter | 16mm |
| Height | 9.5mm |
| Lead Free | Lead Free |
| Number of LEDs | 1 |
| Package Quantity | 144 |
| Series | TINA |
| Viewing Angle | 66° |
| RoHS | Compliant |
Download the complete datasheet for Ledil FA11027_TINA-WW to view detailed technical specifications.
No datasheet is available for this part.