Ledil FA11077_LISA2-WW-CLIP16-XP technical specifications.
| Diameter | 9.9mm |
| Height | 7mm |
| Length | 9.9mm |
| Lens Style | Elliptical |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Shape | Round |
| Viewing Angle | 46° |
| Width | 9.9mm |
| RoHS | Compliant |
Download the complete datasheet for Ledil FA11077_LISA2-WW-CLIP16-XP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.