The LISA2-W-CLIP16-N119 is a single LED component from Ledil with a clear color and a round shape. It has a diameter of 9.9mm and a height of 7mm. The LED is mounted using a holder. The component is packaged in bulk quantities of 100 units.
Ledil FA11079_LISA2-W-CLIP16-N119 technical specifications.
| Color | Clear |
| Diameter | 9.9mm |
| Height | 7mm |
| Length | 9.9mm |
| Mount | Holder |
| Number of LEDs | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | LISA2 |
| Shape | Round |
| Viewing Angle | 42° |
| Width | 9.9mm |
| RoHS | Compliant |
Download the complete datasheet for Ledil FA11079_LISA2-W-CLIP16-N119 to view detailed technical specifications.
No datasheet is available for this part.