Ledil FA11084_LISA2-RS-CLIP16-OSL technical specifications.
| Diameter | 9.9mm |
| Height | 7mm |
| Length | 9.9mm |
| Lens Style | Round |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Shape | Round |
| Viewing Angle | 16° |
| Width | 9.9mm |
| RoHS | Compliant |
Download the complete datasheet for Ledil FA11084_LISA2-RS-CLIP16-OSL to view detailed technical specifications.
No datasheet is available for this part.