Ledil FA11102_LZ1-O-90 technical specifications.
| Color | Clear |
| Lens Style | Elliptical |
| Mount | Adhesive |
| Number of LEDs | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | LZ1 |
| Viewing Angle | 16° |
| RoHS | Compliant |
Download the complete datasheet for Ledil FA11102_LZ1-O-90 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.