Ledil FA11114_LOST-O-90 technical specifications.
| Color | Clear |
| Diameter | 21.6mm |
| Height | 13.3mm |
| Lead Free | Lead Free |
| Length | 21.6mm |
| Lens Style | Elliptical |
| Number of LEDs | 1 |
| Package Quantity | 144 |
| Reach SVHC Compliant | No |
| Series | Leila |
| Shape | Round |
| Viewing Angle | 24° |
| Width | 21.6mm |
| RoHS | Compliant |
Download the complete datasheet for Ledil FA11114_LOST-O-90 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.