Ledil FA11123_LISA2-O-CLIP16-N119 technical specifications.
| Color | Clear |
| Diameter | 9.9mm |
| Height | 7mm |
| Length | 9.9mm |
| Mount | Holder |
| Number of LEDs | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | LISA2 |
| Shape | Round |
| Viewing Angle | 48° |
| Width | 9.9mm |
| RoHS | Compliant |
Download the complete datasheet for Ledil FA11123_LISA2-O-CLIP16-N119 to view detailed technical specifications.
No datasheet is available for this part.