Ledil FA11135_LO2-O-90 technical specifications.
| Color | Clear |
| Diameter | 21.6mm |
| Height | 14.6mm |
| Lead Free | Lead Free |
| Length | 21.6mm |
| Lens Color | Clear |
| Lens Style | Elliptical, Round |
| Mount | Adhesive |
| Number of LEDs | 1 |
| Package Quantity | 144 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | LO2 |
| Shape | Round |
| Viewing Angle | 12° |
| Width | 21.6mm |
| RoHS | Compliant |
Download the complete datasheet for Ledil FA11135_LO2-O-90 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
