Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ledil FA11870_TINA3-OO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Clear |
| Diameter | 16.3mm |
| Height | 6.9mm |
| Lead Free | Lead Free |
| Lens Style | Round |
| Number of LEDs | 1 |
| Package Quantity | 288 |
| Series | TINA3 |
| Viewing Angle | 48° |
| RoHS | Compliant |
Download the complete datasheet for Ledil FA11870_TINA3-OO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.