Ledil FA11903_Tina3-WW-XM technical specifications.
| Diameter | 16.3mm |
| Height | 7mm |
| Length | 16.3mm |
| Package Quantity | 144 |
| Shape | Round |
| Viewing Angle | 56° |
| Width | 16.3mm |
| RoHS | Compliant |
Download the complete datasheet for Ledil FA11903_Tina3-WW-XM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.