Ledil FA12040_TINA-M technical specifications.
| Color | Clear |
| Diameter | 16.1mm |
| Height | 9.4mm |
| Lead Free | Lead Free |
| Lens Style | Round |
| Number of LEDs | 1 |
| Package Quantity | 144 |
| Packaging | Bulk |
| Series | TINA |
| Viewing Angle | 32° |
| RoHS | Compliant |
Download the complete datasheet for Ledil FA12040_TINA-M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
