Ledil FA12620_CXM-W technical specifications.
| Color | Clear |
| Lead Free | Lead Free |
| Number of LEDs | 1 |
| Package Quantity | 144 |
| Packaging | Bulk |
| Series | Rose |
| Viewing Angle | 56° |
| RoHS | Compliant |
Download the complete datasheet for Ledil FA12620_CXM-W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.