Ledil FA13149_TINA-RS technical specifications.
| Diameter | 16.1mm |
| Lead Free | Lead Free |
| Lens Style | Round |
| Package Quantity | 144 |
| RoHS | Compliant |
Download the complete datasheet for Ledil FA13149_TINA-RS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.