
Ledil FCA10304_CRS-D technical specifications.
| Color | Clear |
| Lead Free | Lead Free |
| Mount | Adhesive |
| Number of LEDs | 1 |
| Package Quantity | 144 |
| Series | CRS |
| Viewing Angle | 14° |
| RoHS | Compliant |
Download the complete datasheet for Ledil FCA10304_CRS-D to view detailed technical specifications.
No datasheet is available for this part.
