Ledil FCA10934_NIS036-RS technical specifications.
| Color | Clear |
| Lead Free | Lead Free |
| Mount | Adhesive |
| Number of LEDs | 1 |
| Package Quantity | 180 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Series | NIS036 |
| Viewing Angle | 8° |
| RoHS | Compliant |
Download the complete datasheet for Ledil FCA10934_NIS036-RS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.