Ledil FCA12077_IRIS technical specifications.
| Color | Clear |
| Lead Free | Lead Free |
| Number of LEDs | 1 |
| Package Quantity | 32 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | IRIS |
| Viewing Angle | 18° |
| RoHS | Compliant |
Download the complete datasheet for Ledil FCA12077_IRIS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.