
Ledil FCN10890LR1-W technical specifications.
| Color | Clear |
| Lead Free | Lead Free |
| Lens Color | White |
| Lens Style | Round |
| Mount | Adhesive |
| Number of LEDs | 1 |
| Package Quantity | 48 |
| Reach SVHC Compliant | No |
| Series | LR1 |
| Viewing Angle | 46° |
| RoHS | Unconfirmed |
Download the complete datasheet for Ledil FCN10890LR1-W to view detailed technical specifications.
No datasheet is available for this part.
