Ledil FCN11258_LO1-M technical specifications.
| Color | Clear |
| Diameter | 21.6mm |
| Height | 14.6mm |
| Lead Free | Lead Free |
| Length | 21.6mm |
| Mount | Adhesive |
| Number of LEDs | 1 |
| Package Quantity | 48 |
| Series | LO1 |
| Shape | Round |
| Viewing Angle | 26° |
| Width | 21.6mm |
| RoHS | Compliant |
Download the complete datasheet for Ledil FCN11258_LO1-M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.