
Ledil FCN11466_LO1-M2 technical specifications.
| Color | Clear |
| Diameter | 21.6mm |
| Height | 14.6mm |
| Lead Free | Lead Free |
| Length | 21.6mm |
| Number of LEDs | 1 |
| Package Quantity | 96 |
| Packaging | Tray |
| Radiation Hardening | No |
| Series | Leila |
| Shape | Round |
| Viewing Angle | 28° |
| Width | 21.6mm |
| RoHS | Compliant |
Download the complete datasheet for Ledil FCN11466_LO1-M2 to view detailed technical specifications.
No datasheet is available for this part.