Ledil FCN12103_IRIS-SCREW technical specifications.
| Color | Clear |
| Depth | 38mm |
| Lead Free | Lead Free |
| Length | 38mm |
| Mount | Screw |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 90 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | IRIS |
| Viewing Angle | 9° |
| RoHS | Compliant |
Download the complete datasheet for Ledil FCN12103_IRIS-SCREW to view detailed technical specifications.
No datasheet is available for this part.