Ledil FCN12592_LE1-D-COP technical specifications.
| Color | White |
| Diameter | 21.6mm |
| Height | 15.1mm |
| Package Quantity | 96 |
| Packaging | Tray |
| Shape | Round |
| Viewing Angle | 12° |
| RoHS | Compliant |
Download the complete datasheet for Ledil FCN12592_LE1-D-COP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.