Ledil FCN13565_ANGELA-S technical specifications.
| Diameter | 119.5mm |
| Height | 80.2mm |
| Package Quantity | 50 |
| Packaging | Tray |
| Radiation Hardening | No |
| Shape | Round |
| Viewing Angle | 7.5° |
| RoHS | Compliant |
Download the complete datasheet for Ledil FCN13565_ANGELA-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.