Ledil FCN13578_ANGELINA-M technical specifications.
| Diameter | 82mm |
| Height | 36.94mm |
| Package Quantity | 60 |
| Packaging | Tray |
| Radiation Hardening | No |
| Shape | Round |
| Termination | Screw |
| Viewing Angle | 25° |
| RoHS | Compliant |
Download the complete datasheet for Ledil FCN13578_ANGELINA-M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.