Ledil FCN13581_ANGELINA-S technical specifications.
| Diameter | 82mm |
| Height | 31mm |
| Package Quantity | 60 |
| Packaging | Tray |
| Radiation Hardening | No |
| Shape | Round |
| Termination | Screw |
| Viewing Angle | 17° |
| RoHS | Compliant |
Download the complete datasheet for Ledil FCN13581_ANGELINA-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.