Ledil FCX11675_RES-WW technical specifications.
| Color | Clear |
| Height | 12.9mm |
| Lead Free | Lead Free |
| Length | 21.6mm |
| Number of LEDs | 1 |
| Package Quantity | 180 |
| Packaging | Bulk |
| Series | Rose |
| Viewing Angle | 54° |
| Width | 21.6mm |
| RoHS | Compliant |
Download the complete datasheet for Ledil FCX11675_RES-WW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.