Ledil FLARE-B-N119LENS+TAPE technical specifications.
| Color | Clear |
| Mount | Screw, Adhesive |
| Number of LEDs | 1 |
| Series | FLARE |
| Viewing Angle | 88° |
| RoHS | Compliant |
Download the complete datasheet for Ledil FLARE-B-N119LENS+TAPE to view detailed technical specifications.
No datasheet is available for this part.