Ledil FN13323_STELLA-A technical specifications.
| Color | Black |
| Diameter | 90mm |
| Height | 22mm |
| Lead Free | Lead Free |
| Package Quantity | 10 |
| Packaging | Tray |
| Radiation Hardening | No |
| Shape | Round |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Ledil FN13323_STELLA-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.