
The FP11003_LISA2-WW-PIN is a 9.9mm diameter black round LED with a 61° viewing angle. It is available in a lead free package quantity of 100 per bulk packaging. The LISA2 series is a general purpose LED suitable for various applications.
Ledil FP11003_LISA2-WW-PIN technical specifications.
| Color | Black |
| Diameter | 9.9mm |
| Height | 7mm |
| Lead Free | Lead Free |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | LISA2 |
| Shape | Round |
| Viewing Angle | 61° |
| RoHS | Compliant |
Download the complete datasheet for Ledil FP11003_LISA2-WW-PIN to view detailed technical specifications.
No datasheet is available for this part.