Ledil FP11086_LISA2-RS-CLIP technical specifications.
| Color | Clear |
| Diameter | 9.9mm |
| Height | 6.6mm |
| Lead Free | Lead Free |
| Lens Style | Round |
| Number of LEDs | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | LISA2 |
| Viewing Angle | 18° |
| RoHS | Unconfirmed |
Download the complete datasheet for Ledil FP11086_LISA2-RS-CLIP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
