Ledil FP11087_LISA2-RS-CLIP technical specifications.
| Color | Clear |
| Number of LEDs | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | LISA2 |
| Viewing Angle | 16° |
| RoHS | Compliant |
Download the complete datasheet for Ledil FP11087_LISA2-RS-CLIP to view detailed technical specifications.
No datasheet is available for this part.