
Round clear lens/holder for single LED applications, featuring a 48° viewing angle and 9.9mm diameter. This adhesive-mount component has a 7mm height and is constructed from lead-free materials. Supplied in bulk packaging with 100 units per package.
Ledil FP11125_LISA2-O-PIN technical specifications.
| Color | Clear |
| Diameter | 9.9mm |
| Height | 7mm |
| Lead Free | Lead Free |
| Length | 9.9mm |
| Lens Color | Clear |
| Lens Style | Round |
| Mount | Adhesive |
| Number of LEDs | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | LISA2 |
| Shape | Round |
| Viewing Angle | 48° |
| Width | 9.9mm |
| RoHS | Compliant |
Download the complete datasheet for Ledil FP11125_LISA2-O-PIN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
