Ledil FP13030_LISA2-M-CLIP technical specifications.
| Diameter | 9.9mm |
| Height | 6.8mm |
| Package Quantity | 100 |
| Series | LISA2 |
| Viewing Angle | 28° |
| RoHS | Compliant |
Download the complete datasheet for Ledil FP13030_LISA2-M-CLIP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
