The FP16558_LISA3-RS-PIN is a miniature TIR-lens assembly from LEDIL's LISA3 series. Measuring 10 mm in diameter and less than 7 mm tall, it provides a ~15° spot beam with high transmission efficiency of up to 90%. The assembly consists of a clear PMMA lens and a black polycarbonate (PC) holder. It is designed for small LED packages (up to 3535 size) and features integrated location pins and adhesive for secure mounting to the PCB, ensuring optical alignment and structural integrity over the luminaire's life.
LEDIL FP16558_LISA3-RS-PIN technical specifications.
| Beam Angle (FWHM) | 15° |
| Efficiency | 90% |
| Diameter | 10.0mm |
| Height | 6.9mm |
| Optical Pattern | Spot |
| Lens Material | PMMA |
| Holder Material | Polycarbonate (PC) |
| Fastening | Glue, Pin |
| Number of LEDs | 1 |
| Peak Intensity | 14.6cd/lm |
| RoHS | Compliant |
| REACH | No SVHC |
Download the complete datasheet for LEDIL FP16558_LISA3-RS-PIN to view detailed technical specifications.
No datasheet is available for this part.