Ledil TITANUM-3-W technical specifications.
| Color | Clear |
| Mount | Adhesive |
| Number of LEDs | 3 |
| Package Quantity | 100 |
| Series | TITANUM-3 |
| Viewing Angle | 60° |
| RoHS | Compliant |
Download the complete datasheet for Ledil TITANUM-3-W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
