Ledil Venla-W technical specifications.
| Height | 25mm |
| Package Quantity | 32 |
| Packaging | Tray |
| Shape | Round |
| Termination | Socket |
| Viewing Angle | 45° |
| RoHS | Compliant |
Download the complete datasheet for Ledil Venla-W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.