Ledino LED-FLIR20SW technical specifications.
| Color | Black |
| Correlated Color Temperature (CCT) | 6200.K .6700 K |
| Luminous Flux | 825lm |
| Ratings | IP54 |
| RoHS | Compliant |
Download the complete datasheet for Ledino LED-FLIR20SW to view detailed technical specifications.
No datasheet is available for this part.