Ledlink Optics LL01CIOT20R2-P technical specifications.
| Diameter | 50mm |
| Height | 30mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 100 |
| Packaging | Bulk |
| Shape | Round |
| Viewing Angle | 20° |
| RoHS | Compliant |
Download the complete datasheet for Ledlink Optics LL01CIOT20R2-P to view detailed technical specifications.
No datasheet is available for this part.